Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250TN13Copy
Newark Part No.44K1323
Also Known AsGTIN UPC EAN: 782113204611
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $484.240 |
| 5+ | $435.820 |
| 10+ | $411.610 |
Price for:Each
Minimum: 1
Multiple: 1
$484.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250TN13Copy
Newark Part No.44K1323
Also Known AsGTIN UPC EAN: 782113204611
Technical Datasheet
No. of Switch Holes3Holes
Enclosure MaterialZinc
Cutout Diameter30.5mm
Cover / Base ColorGray
External Height - Metric196.9mm
External Width - Metric99mm
External Depth - Metric76mm
IP Rating-
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial7.8"
External Width - Imperial3.88"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250TN13 is a 3-hole surface mount Pushbutton Enclosure made of die-cast steel.
Applications
Industrial
Technical Specifications
No. of Switch Holes
3Holes
Cutout Diameter
30.5mm
External Height - Metric
196.9mm
External Depth - Metric
76mm
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.88"
Product Range
-
Enclosure Material
Zinc
Cover / Base Color
Gray
External Width - Metric
99mm
IP Rating
-
External Height - Imperial
7.8"
External Depth - Imperial
3"
SVHC
No SVHC (17-Dec-2015)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
