Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No28-2202Copy
Newark Part No.44K7383
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $23.180 |
| 20+ | $22.420 |
| 50+ | $21.840 |
| 100+ | $21.240 |
Price for:Each
Minimum: 10
Multiple: 10
$231.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No28-2202Copy
Newark Part No.44K7383
Technical Datasheet
Lamp Base TypeBayonet
Mounting Hole Dia-
Current Rating-
Supply Voltage6.3V
Lens ShapeCylindrical
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Base Type
Bayonet
Current Rating
-
Lens Shape
Cylindrical
Mounting Hole Dia
-
Supply Voltage
6.3V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
