Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAA13PCopy
Newark Part No.45K1675
Product RangeA200 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $977.720 |
| 5+ | $953.280 |
| 10+ | $928.830 |
| 25+ | $904.400 |
| 50+ | $879.960 |
Price for:Each
Minimum: 1
Multiple: 1
$977.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAA13PCopy
Newark Part No.45K1675
Product RangeA200 Series
Technical Datasheet
Overload Adjustment Current Min0.25A
Overload Adjustment Current Max26.2A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeA200 Series
SVHCCadmium oxide (14-Jun-2023)
Technical Specifications
Overload Adjustment Current Min
0.25A
Coil Voltage AC Max
-
Product Range
A200 Series
Overload Adjustment Current Max
26.2A
Coil Voltage DC Max
-
SVHC
Cadmium oxide (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
