Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19DN0T5E005Copy
Newark Part No.86AK9066
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,167.000 |
| 5+ | $1,144.130 |
| 10+ | $1,123.650 |
| 25+ | $1,095.540 |
| 50+ | $1,079.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,167.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19DN0T5E005Copy
Newark Part No.86AK9066
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating10hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating27A
IP / NEMA RatingIP20, NEMA 1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
27A
SVHC
No SVHC (17-Dec-2015)
Power Rating
10hp
No. of Poles
3 Pole
IP / NEMA Rating
IP20, NEMA 1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
