Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoB100W0CCopy
Newark Part No.45K7603
Product RangeB100 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,826.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,826.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoB100W0CCopy
Newark Part No.45K7603
Product RangeB100 Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating-
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating100A
Supply Voltage Min-
Supply Voltage Max-
IP / NEMA RatingNEMA 3
Product RangeB100 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
100A
Supply Voltage Max
-
Product Range
B100 Series
Power Rating
-
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 3
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for B100W0C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
