Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.420 |
| 5+ | $139.120 |
| 10+ | $127.110 |
| 25+ | $120.220 |
| 50+ | $113.320 |
| 100+ | $109.720 |
| 10000+ | $106.110 |
Price for:Each
Minimum: 1
Multiple: 1
$151.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBR230Copy
Newark Part No.45K7311
Technical Datasheet
Product Range-
Current Rating30A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingPlug On
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
30A
Voltage Rating VDC
-
Circuit Breaker Mounting
Plug On
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
