Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-WS3-MS1-K02-P62Copy
Newark Part No.55AC1102
Product RangeRMQ Compact C22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $514.580 |
| 5+ | $450.260 |
| 10+ | $373.070 |
Price for:Each
Minimum: 1
Multiple: 1
$514.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-WS3-MS1-K02-P62Copy
Newark Part No.55AC1102
Product RangeRMQ Compact C22 Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationDPST-NC
Product RangeRMQ Compact C22 Series
No. of Switch Positions3 Position
Switch TerminalsWire Leaded
Contact Current Max4A
Contact Voltage AC Nom24V
Angle of Throw40°
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
RMQ Compact C22 Series
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
24V
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPST-NC
No. of Switch Positions
3 Position
Contact Current Max
4A
Angle of Throw
40°
Technical Docs (1)
Alternatives for C22-WS3-MS1-K02-P62
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
