Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25ANB125ACopy
Newark Part No.46K2667
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685115818
Your Part Number
444 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.050 |
| 5+ | $128.670 |
| 10+ | $106.610 |
| 25+ | $95.580 |
| 50+ | $88.230 |
Price for:Each
Minimum: 1
Multiple: 1
$147.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25ANB125ACopy
Newark Part No.46K2667
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685115818
Technical Datasheet
Load Current Inductive25A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationSPST
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC12.2kW
Load Current Resistive30A
Switching Current AC325A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25ANB125A is a Definite Purpose Non-reversing Contactor with SPST contact, binding head screw and quick-connect terminals. This C25-series panel mount open-type contactor features a compact, efficient design with a low VA coil and straight-through wiring. New contactor housing design effectively limits dust and other contaminants from magnet structure, reduces or eliminates noise.
- -25 to 70°C Operating temperature range
Applications
Industrial, HVAC
Technical Specifications
Load Current Inductive
25A
Operating Voltage
600VAC
No. of Poles
1 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
2.2kW
Switching Current AC3
25A
SVHC
No SVHC (17-Dec-2015)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
