Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320KGS3Copy
Newark Part No.46K3459
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113413501
Your Part Number
489 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $161.670 |
| 5+ | $160.090 |
| 10+ | $158.530 |
| 25+ | $156.950 |
Price for:Each
Minimum: 1
Multiple: 1
$161.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320KGS3Copy
Newark Part No.46K3459
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113413501
Technical Datasheet
For Use WithFreedom NEMA Starters
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingDIN Rail Mount
Auxiliary Contact TerminalsScrew
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C320KGS3 is a Side Mounted Auxiliary Contact designed for installation on freedom series starters and contactors. Snap-on design facilitates quick, easy installation. This bifurcated design contact block, featuring silver cadmium alloy contacts is well suited for use in very low energy (logic level) circuits.
Applications
Industrial, Automation & Process Control
Technical Specifications
For Use With
Freedom NEMA Starters
Auxiliary Contact Mounting
DIN Rail Mount
Product Range
Freedom Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
