
| Quantity | Price |
|---|---|
| 1+ | $55.100 |
| 5+ | $51.370 |
| 10+ | $47.900 |
| 25+ | $44.510 |
| 50+ | $39.710 |
| 100+ | $36.910 |
| 250+ | $34.000 |
| 5000+ | $33.330 |
Product Information
Product Overview
The C383FHCC is a 30A 1-pole cartridge Fuse Holder for use with class CC fuse. The C383 series disconnect fuse holder is compact disconnects designed as components in switchboards, panels and control consoles where positive and safe circuit protection is required. C383 fuse holders offer 600V fused circuit protection and no load switching. They mount directly on standard TS35 DIN rails and are optimal for where space is at a premium. C350 series fuse block is space-saving and UL approved for motor loads. Recessed termination screws and a fuse extraction door provide a finger-safe design. Permanently attached pivoting fuse door simplifies and speeds fuse extraction with no tools or accessories needed. Breathing action clamping collar eliminates loose connections and joint deterioration, reducing maintenance.
- Vented design provides adequate cool air flow around the holders at all times
- Interlocking fuse blocks permit single, double or three-pole application, reducing inventory
- Rejection feature prevents insertion of fuses with lower interrupting or voltage ratings
- Heat-stabilized nylon allows fuse holders to be break-resistant
- Universal mounting dimensions allow for easy assembly and retrofit
- Reinforced fuse clips allow for cool operation
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Cartridge Fuse Holder
Class CC
1Fuses
600V
No SVHC (17-Dec-2015)
30A
Screw
C383 Series
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
