Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF2AACopy
Newark Part No.40T8632
Product RangeD7 Series
Also Known AsGTIN UPC EAN: 782116484751
Your Part Number
2,712 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.620 |
| 5+ | $41.560 |
| 10+ | $40.490 |
| 25+ | $38.360 |
| 50+ | $36.230 |
| 100+ | $36.090 |
| 250+ | $35.940 |
| 5000+ | $34.260 |
Price for:Each
Minimum: 1
Multiple: 1
$42.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF2AACopy
Newark Part No.40T8632
Product RangeD7 Series
Also Known AsGTIN UPC EAN: 782116484751
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current12A
Product RangeD7 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact Material-
Coil Resistance3.83kohm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D7PF2AA is a Full Featured Relay with DPDT-contacts. This D7-series general-purpose socket mount relay features bipolar LED status lamp allows for reverse polarity applications. LED, test button, flag indicator, lockdown door, finger-grip cover, ID tag and quick-connect terminals ideal for low light conditions.
- Shows coil ON or OFF
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Coil Voltage
120VAC
Product Range
D7 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
3.83kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
