
| Quantity | Price |
|---|---|
| 1+ | $78.980 |
| 5+ | $77.010 |
| 10+ | $75.030 |
| 25+ | $71.080 |
| 50+ | $66.460 |
| 100+ | $61.780 |
Product Information
Product Overview
The D7PF4AT1 is a general-purpose Plug-in Relay with 4PDT silver alloy contacts. This full featured relay has LED test button, flag indicator, lock-down door, finger-grip cover and ID tag. The D7 series is a control relay with high dielectric strength and high current-carrying capacity. Flag indicator shows relay status in manual or powered condition. Bipolar LED status lamp allows for reverse polarity applications. Color-coded pushbutton identifies AC coils with red or DC coils with blue pushbuttons. Allows for manual operation of relay without the need for coil power. It is ideal for field service personnel to test control circuits. Lock-down door, when activated, holds pushbutton and contacts in the operate position.
- Bipolar LED shows coil ON or OFF status
- Bipolar LED ideal in low light conditions
- Excellent for analyzing circuit problems
- Finger-grip cover allows operator to remove relays from sockets more easily than conventional relays
- White plastic ID tag/write label used for identification of relays in multi-relay circuits
Applications
Automation & Process Control
Technical Specifications
4PDT
15A
Socket
120V
Quick Connect
-
No SVHC (17-Dec-2015)
24VDC
D7 Series
-
Power - General Purpose
28V
388ohm
Technical Docs (2)
Alternatives for D7PF4AT1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
