Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E22B1Copy |
| Newark Part No. | 46K9327 |
| Product Range | E22 Series |
| Also Known As | GTIN UPC EAN: 782113466811 |
| Your Part Number | |
| Technical Datasheet |
1,411 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.750 |
| 5+ | $41.960 |
| 10+ | $41.160 |
| 25+ | $39.330 |
| 50+ | $37.510 |
| 100+ | $35.680 |
| 250+ | $34.760 |
Price for:Each
Minimum: 1
Multiple: 1
$42.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E22B1Copy |
| Newark Part No. | 46K9327 |
| Product Range | E22 Series |
| Also Known As | GTIN UPC EAN: 782113466811 |
| Technical Datasheet | |
| Switch Terminals | - |
| No. of Poles | 1 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 600V |
| For Use With | E22 Series Pushbuttons & Indicating Lights |
| Contact Voltage DC Max | 600V |
| Product Range | E22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The E22B1 is a 10A 1-pole Contact Block with screw terminals. It is suitable for use with Eaton E22 series pushbutton switches.
- 1NC contact configuration
- 0.3N initial and 3.4N finial force
- IP20 conforming to IEC 60529
- 300000-cycle mechanical durability
- Contact blocks are A600/Q600 rated per UL508 and AC15/DC13 rated per IEC 60947-5-1
- UL (NEMA) 1, 2, 3, 3R, 4, 4X, 12 & 13 and IEC IP 65 ingress protection
- UL94V flammability rating
Applications
Industrial
Technical Specifications
| Switch Terminals | - |
|---|---|
| Contact Current Max | 10A |
| For Use With | E22 Series Pushbuttons & Indicating Lights |
| Product Range | E22 Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 600V |
| Contact Voltage DC Max | 600V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
