Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E22CB1Copy |
| Newark Part No. | 46K9339 |
| Product Range | E22 Series |
| Also Known As | GTIN UPC EAN: 782113534114 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.300 |
| 5+ | $56.400 |
| 10+ | $52.100 |
| 25+ | $49.650 |
| 50+ | $47.190 |
Price for:Each
Minimum: 1
Multiple: 1
$61.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E22CB1Copy |
| Newark Part No. | 46K9339 |
| Product Range | E22 Series |
| Also Known As | GTIN UPC EAN: 782113534114 |
| Technical Datasheet | |
| Switch Terminals | Screw Clamp |
| No. of Poles | 1 Pole |
| Contact Current Max | 6A |
| Contact Voltage AC Max | 120V |
| For Use With | Eaton E22 Series Trigger Action Emergency Stop Pushbutton Switches |
| Contact Voltage DC Max | - |
| Product Range | E22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Switch Terminals | Screw Clamp |
|---|---|
| Contact Current Max | 6A |
| For Use With | Eaton E22 Series Trigger Action Emergency Stop Pushbutton Switches |
| Product Range | E22 Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 120V |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
