Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BR1Copy
Newark Part No.31K6175
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290553
Your Part Number
63 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $455.540 |
| 5+ | $430.270 |
| 10+ | $383.250 |
| 25+ | $369.350 |
| 50+ | $355.440 |
Price for:Each
Minimum: 1
Multiple: 1
$455.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BR1Copy
Newark Part No.31K6175
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290553
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration4PST-2NO, DPST-NC
Contact Current AC Max60A
Contact Voltage AC Max600V
Operating Force Max3in-lb
Product RangeE50 Series
Contact Current DC Max1A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50BR1 is a four-pole single-throw (4PST) 2NO-2NC heavy-duty assembled plug-in Limit Switch with side rotary operating head, standard spring return and 9-terminal receptacle. The industry standard with versatility of design and high reliability for low maintenance, installation and inventory costs. Standard Viton gaskets, seals and boots and a zinc die-cast enclosure provides exceptional chemical resistance to the common coolants, cleansing agents and hydraulic fluids found in machine tool, waste water treatment and other heavy-duty industrial applications.
- 5° Pre-travel
Applications
Industrial, Maintenance & Repair, Automotive
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
60A
Operating Force Max
3in-lb
Contact Current DC Max
1A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
4PST-2NO, DPST-NC
Contact Voltage AC Max
600V
Product Range
E50 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
