Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DT3Copy
Newark Part No.31K6183
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290614
Your Part Number
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $243.240 |
| 5+ | $237.520 |
| 10+ | $231.800 |
| 25+ | $226.070 |
| 50+ | $220.340 |
Price for:Each
Minimum: 1
Multiple: 1
$243.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DT3Copy
Newark Part No.31K6183
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290614
Technical Datasheet
For Use WithEaton E50 Series Heavy Duty Limit Switches
Accessory TypeLimit Switch Operating Head
Product RangeE50 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50DT3 is a spring-return limit switch Operating Head with top push roller and 0.040-inch travel to operate contacts. It is designed for use with the E50 series heavy duty limit switch.
- 4lbs Operate contact force
- -10 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Eaton E50 Series Heavy Duty Limit Switches
Product Range
E50 Series
Accessory Type
Limit Switch Operating Head
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
