Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E50KL201Copy |
| Newark Part No. | 31K6194 |
| Product Range | E50 Series |
| Also Known As | GTIN UPC EAN: 782113290898 |
| Your Part Number | |
| Technical Datasheet |
808 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.800 |
| 5+ | $45.810 |
| 10+ | $45.120 |
| 25+ | $44.420 |
| 50+ | $43.720 |
| 100+ | $43.020 |
| 250+ | $42.330 |
Price for:Each
Minimum: 1
Multiple: 1
$49.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E50KL201Copy |
| Newark Part No. | 31K6194 |
| Product Range | E50 Series |
| Also Known As | GTIN UPC EAN: 782113290898 |
| Technical Datasheet | |
| For Use With | Eaton E50 Series Heavy Duty Limit Switches |
| IP / NEMA Rating | - |
| Product Range | E50 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The E50KL201 is a Switch Actuator with Nylatron roller type. Stainless steel adjustable roller. 1.90 in-oz minimum required return torque. Actuator is suitable for E50 series heavy duty limit switches.
Applications
Industrial
Technical Specifications
| For Use With | Eaton E50 Series Heavy Duty Limit Switches |
|---|---|
| Product Range | E50 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
