Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-AC-12RC1Copy
Newark Part No.52AH6811
Product RangeeasyE4 Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $346.000 |
| 5+ | $328.700 |
| 10+ | $321.790 |
| 25+ | $311.400 |
Price for:Each
Minimum: 1
Multiple: 1
$346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-AC-12RC1Copy
Newark Part No.52AH6811
Product RangeeasyE4 Series
Technical Datasheet
No. of Digital Inputs8
No. of Digital Outputs4
Product RangeeasyE4 Series
SVHCLead
Product Overview
EASY-E4-AC-12RC1 is an Eaton Moeller® series EASY control relay. It is fitted with relay output, timer, keypad, display and real time clock. It is certified by EN 61000-6-2, EN 61000-6-3, IEC 60068-2-6, IEC 60068-2-27, IEC 60068-2-30, IEC/EN 61131-2, EN 61010, EN 50178 standards.
- Networkable (Ethernet) and expandable
- Display indication of 6 lines x 16 characters
- 8 digital inputs, 100 - 240VAC, 100 - 240VDC (cULus: 100 - 110VDC) supply voltage
- EASYSOFT-SWLIC/easySoft 7 software, screw terminal connection
- cULus approval, dimension is 2.81 x 3.54 x 2.28 inch
- RJ45 plug, 8-pin connection, CAT5 cable
- Monochrome display, IP20 protection type (IEC/EN 60529, EN50178, VBG 4)
- Protection against polarity reversal, 50/60Hz (±5%) frequency
- Operating ambient temperature from -25 to 55°C
Technical Specifications
No. of Digital Inputs
8
Product Range
easyE4 Series
No. of Digital Outputs
4
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
