Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0511AAACopy
Newark Part No.46K7401
Product RangeFreedom Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,203.140 |
| 5+ | $1,052.750 |
| 10+ | $872.280 |
| 25+ | $782.040 |
| 50+ | $721.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,203.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0511AAACopy
Newark Part No.46K7401
Product RangeFreedom Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeNon-Combination Starter
Supply Voltage Max-
No. of PhasesSingle Phase, Three Phase
Power Rating-
Current Rating-
No. of Poles3 Pole
IP / NEMA RatingNEMA 1
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
-
Power Rating
-
No. of Poles
3 Pole
Product Range
Freedom Series
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase, Three Phase
Current Rating
-
IP / NEMA Rating
NEMA 1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
