Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1BAA-R63/AL30Copy
Newark Part No.19AC2441
Product RangeIEC XT Line Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1BAA-R63/AL30Copy
Newark Part No.19AC2441
Product RangeIEC XT Line Series
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Supply Voltage Min-
Supply Voltage Max230VAC
No. of PhasesSingle Phase, Three Phase
Power Rating3hp
Current Rating9A
No. of Poles-
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
Supply Voltage Max
230VAC
Power Rating
3hp
No. of Poles
-
Product Range
IEC XT Line Series
Supply Voltage Min
-
No. of Phases
Single Phase, Three Phase
Current Rating
9A
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
