Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09G1BAA-R63/DL30Copy
Newark Part No.19AC2462
Product RangeIEC XT Line Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09G1BAA-R63/DL30Copy
Newark Part No.19AC2462
Product RangeIEC XT Line Series
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Supply Voltage Min-
Supply Voltage Max230VAC
No. of PhasesSingle Phase, Three Phase
Power Rating7.5hp
No. of Poles-
Current Rating25A
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
Supply Voltage Max
230VAC
Power Rating
7.5hp
Current Rating
25A
Product Range
IEC XT Line Series
Supply Voltage Min
-
No. of Phases
Single Phase, Three Phase
No. of Poles
-
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
