Print Page
FAZ-C10/2
Thermal Magnetic Circuit Breaker, Miniature, C Curve, UL 1077, FAZ Series, 10 A, 2 Pole, 48 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | FAZ-C10/2Copy |
| Newark Part No. | 83K0455 |
| Product Range | FAZ Series |
| Also Known As | GTIN UPC EAN: 4015082787561 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $256.010 |
| 5+ | $236.750 |
| 10+ | $218.200 |
| 25+ | $201.060 |
| 50+ | $177.680 |
| 100+ | $164.170 |
| 10000+ | $156.530 |
Price for:Each
Minimum: 1
Multiple: 1
$256.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | FAZ-C10/2Copy |
| Newark Part No. | 83K0455 |
| Product Range | FAZ Series |
| Also Known As | GTIN UPC EAN: 4015082787561 |
| Technical Datasheet | |
| Product Range | FAZ Series |
| Current Rating | 10A |
| No. of Poles | 2 Pole |
| Voltage Rating VDC | 48V |
| Voltage Rating VAC | 480V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The FAZ-C10/2 is a 2-pole C-curve Miniature Circuit Breaker designed for resistive or slightly inductive loads. The FAZ supplementary protector device is current limiting, which means that they interrupt fault currents within one half cycle. Current limiting design provides fast short-circuit interruption that reduces the let-through energy, which can damage the circuit. It is suitable for applications where medium levels of inrush current are expected. It is designed for inductive loads.
- Trip-free design-breaker can not be defeated by holding the handle in the ON position
- Field-installable shunt trip and auxiliary switch subsequent mounting
- Contact position indicator
- Easy installation on DIN rail
- Possibility for sealing the toggle in ON or OFF position
- 5-10X Rated current for instantaneous trip characteristics
Applications
Lighting, Industrial, Consumer Electronics, Motor Drive & Control
Technical Specifications
| Product Range | FAZ Series |
|---|---|
| No. of Poles | 2 Pole |
| Voltage Rating VAC | 480V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 10A |
|---|---|
| Voltage Rating VDC | 48V |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Alternatives for FAZ-C10/2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
