Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C20/1-NA-SPCopy
Newark Part No.58M6157
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636365
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.190 |
| 5+ | $133.650 |
| 10+ | $130.120 |
| 25+ | $121.210 |
| 50+ | $107.310 |
| 100+ | $96.010 |
| 250+ | $90.090 |
Price for:Each
Minimum: 1
Multiple: 1
$137.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C20/1-NA-SPCopy
Newark Part No.58M6157
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636365
Technical Datasheet
Product RangeFAZ Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAZ-C20/1-NA-SP is a 1-pole 20A DIN Rail Miniature Circuit Breaker with screw terminals and C curve characteristics. The FAZ series circuit breaker has current limiting design provides fast short circuit interruption that reduces the let-through energy and which can damage the circuit. It has breaking capacity of 10kA at 240VAC voltage.
- Suitable for branch circuit device protection
- Thermal-magnetic over-current protection
- Field installable shunt trip and auxiliary switch subsequent mounting
- Trip-free operation
Applications
Lighting, Motor Drive & Control, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
20A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
