Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C25/2-NACopy
Newark Part No.58M6169
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081020485
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $322.820 |
| 5+ | $309.870 |
| 10+ | $285.580 |
| 25+ | $263.160 |
| 50+ | $232.540 |
| 100+ | $214.860 |
| 10000+ | $204.880 |
Price for:Each
Minimum: 1
Multiple: 1
$322.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C25/2-NACopy
Newark Part No.58M6169
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081020485
Technical Datasheet
Product RangeFAZ Series
Current Rating25A
No. of Poles2 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
25A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Alternatives for FAZ-C25/2-NA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
