Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoGHB2020Copy
Newark Part No.47K8586
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679911204
Your Part Number
1,475 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $396.030 |
| 5+ | $377.750 |
| 10+ | $360.720 |
| 25+ | $329.570 |
| 50+ | $310.350 |
Price for:Each
Minimum: 1
Multiple: 1
$396.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoGHB2020Copy
Newark Part No.47K8586
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679911204
Technical Datasheet
Product RangeC Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC250V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
C Series
No. of Poles
2 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
20A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
