Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHFD3100Copy
Newark Part No.50K9251
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679175897
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,578.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,578.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHFD3100Copy
Newark Part No.50K9251
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679175897
Technical Datasheet
Product RangeC Series
Current Rating100A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The HFD series thermal-magnetic Circuit Breaker with non-interchangeable trip units (includes terminals on load end only). The F-frame circuit breaker is HACR rated. The 10 to 50A F-frame thermal-magnetic circuit breaker is suitable for HID (high intensity discharge) use. The F-frame circuit breaker is suitable for reverse feed use. It is designed for electrical and machinery OEMs serving a range of industries and applications, these proven designs incorporate the latest in innovation with the high reliability.
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
No SVHC (17-Dec-2015)
Current Rating
100A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for HFD3100
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
