Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S02-RLACopy
Newark Part No.84R6945
Product RangeLS-Titan Series
Also Known AsGTIN UPC EAN: 786685392899
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.710 |
| 5+ | $95.410 |
| 10+ | $94.030 |
| 25+ | $92.650 |
| 50+ | $91.270 |
Price for:Each
Minimum: 1
Multiple: 1
$103.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S02-RLACopy
Newark Part No.84R6945
Product RangeLS-Titan Series
Also Known AsGTIN UPC EAN: 786685392899
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact ConfigurationDPST-NC
Contact Current AC Max6A
Contact Voltage AC Max415V
Operating Force Max1N
Product RangeLS-Titan Series
Contact Current DC Max3A
Contact Voltage DC Max220V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
6A
Operating Force Max
1N
Contact Current DC Max
3A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPST-NC
Contact Voltage AC Max
415V
Product Range
LS-Titan Series
Contact Voltage DC Max
220V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
