
| Quantity | Price |
|---|---|
| 1+ | $271.340 |
| 5+ | $268.160 |
| 10+ | $264.980 |
| 25+ | $261.790 |
| 50+ | $258.600 |
| 100+ | $238.950 |
| 10000+ | $234.170 |
Product Information
Product Overview
The LS-S02-ZB is a double-pole double-throw LS-titan miniature DIN safety Interlock Switch with 2NC contact type having positive opening and screw terminals. Key interlock switch is a 2-piece design, made up of the switch and key (actuator). The key portion of the switch is affixed to a movable door, cover or other such guard. The switch itself is mounted to a rigid portion of the machine. When the guard is opened, the key is removed from the switch, thereby positively breaking the NC contacts. This interrupts the control circuit, stopping machine operation. The door-flap and door-hinge switch is 1-piece design, suitable for when a key cannot be mounted in the application. When an attempt is made to open a protected door hinge or flap during operation, this switch disconnect the power supply to the machine or installation.
- Screwed terminals
- Fully safety-rated as interlocking device
- 6000VAC Rated impulse withstand voltage
- 500V Rated insulation voltage
- IP65 Protection rating
Applications
Industrial
Warnings
Do not use as a mechanical stop/shipping brace. Any change to an original Eaton safety position switch is not permitted and automatically leads to the loss of all approvals.
Technical Specifications
LS-Titan Series
Screw
4A
24V
No SVHC (17-Dec-2015)
DPDT-NC
415V
-
3A
Technical Docs (1)
Alternatives for LS-S02-ZB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
