Print Page
M22-C1-M13H
Control Station, Yellow Body, Red Button, SPST-NO, CCC, CE, CSA, UL, IP66, RMQ-Titan M22 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-C1-M13HCopy
Newark Part No.71AJ8995
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $162.020 |
| 5+ | $157.970 |
| 10+ | $153.920 |
| 25+ | $145.820 |
Price for:Each
Minimum: 1
Multiple: 1
$162.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-C1-M13HCopy
Newark Part No.71AJ8995
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Contact ConfigurationSPST-NO
No. of Positions-
IP RatingIP66
Switch Case-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO
IP Rating
IP66
Product Range
RMQ-Titan M22 Series
No. of Positions
-
Switch Case
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
