Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-DL-BCopy |
| Newark Part No. | 10R1810 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685274584 |
| Your Part Number | |
| Technical Datasheet |
323 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 5+ | $20.600 |
| 10+ | $19.040 |
| 25+ | $18.590 |
| 50+ | $18.140 |
| 100+ | $17.690 |
| 250+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-DL-BCopy |
| Newark Part No. | 10R1810 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685274584 |
| Technical Datasheet | |
| For Use With | Eaton M22 Series Modular Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The M22-DL-B is a blue Illuminated Flush Momentary Operator with a silver bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices. The anti-rotation tab saves installation time and prevents operator rotation. High mechanical and electrical life allows for use in tough and challenging applications.
Applications
Industrial
Technical Specifications
| For Use With | Eaton M22 Series Modular Pushbutton Switches |
|---|---|
| Product Range | RMQ-Titan M22 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Alternatives for M22-DL-B
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
