Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-DL-R
Newark Part No.10R1812
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685274553
Your Part Number
Technical Datasheet
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.28 |
| 5+ | $13.13 |
| 10+ | $12.14 |
| 25+ | $10.99 |
| 50+ | $10.14 |
Price for:Each
Minimum: 1
Multiple: 1
$14.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-DL-R
Newark Part No.10R1812
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685274553
Technical Datasheet
For Use WithEaton M22 Series Modular Pushbutton Switches
IP / NEMA Rating-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-DL-R is an illuminated Pushbutton Switch Operator with silver bezel. It features flush momentary operation, red button and a space-saving construction that enables fast assembly. It is designed for use with the M22 series modular pushbutton switch.
Applications
Industrial
Technical Specifications
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate