Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-I3-PGCopy |
| Newark Part No. | 10R1826 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685276656 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $118.460 |
| 5+ | $106.800 |
| 10+ | $100.540 |
| 25+ | $94.280 |
Price for:Each
Minimum: 1
Multiple: 1
$118.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-I3-PGCopy |
| Newark Part No. | 10R1826 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685276656 |
| Technical Datasheet | |
| Enclosure Material | - |
| For Use With | Eaton M22 Series Modular Pushbutton Switches |
| No. of Switch Holes | 3Holes |
| Cutout Diameter | 22mm |
| Cover / Base Color | Gray |
| External Height - Metric | 118.6mm |
| External Width - Metric | 153mm |
| External Depth - Metric | 139.5mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | NEMA 4X, 13 |
| External Height - Imperial | 5.49" |
| External Width - Imperial | 6.02" |
| External Depth - Imperial | 4.67" |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The M22-I3-PG is a three-element Surface-mount Enclosure for use with the M22 series modular pushbutton switch.
Applications
Industrial
Technical Specifications
| Enclosure Material | - |
|---|---|
| No. of Switch Holes | 3Holes |
| Cover / Base Color | Gray |
| External Width - Metric | 153mm |
| IP Rating | IP66, IP67 |
| External Height - Imperial | 5.49" |
| External Depth - Imperial | 4.67" |
| SVHC | No SVHC (17-Dec-2015) |
| For Use With | Eaton M22 Series Modular Pushbutton Switches |
|---|---|
| Cutout Diameter | 22mm |
| External Height - Metric | 118.6mm |
| External Depth - Metric | 139.5mm |
| NEMA Rating | NEMA 4X, 13 |
| External Width - Imperial | 6.02" |
| Product Range | RMQ-Titan M22 Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
