Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-IVSCopy
Newark Part No.10R1823
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685283111
Your Part Number
1,198 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 5+ | $10.390 |
| 10+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-IVSCopy
Newark Part No.10R1823
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685283111
Technical Datasheet
Accessory TypeDIN Rail Mounting Adapter
For Use With-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-IVS is an IVS mounting top-hat rail adapter. It is certified by EN 60947-5, CSA Std. C22.2 No. 14-05, UL 508, IEC 60947-5, CSA Std. C22.2 No. 94-91, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL Category Control No.: NKCR, CSA File No.: 012528, UL File No.: E29184, CSA Class No.: 3211-03, IEC/EN 60947-5, UL.
- 1.377inch length/depth, 2.204inch height, 1.614inch width
- Ambient operating temperature range from -25°C to 70°C
Technical Specifications
Accessory Type
DIN Rail Mounting Adapter
Product Range
RMQ-Titan M22 Series
For Use With
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
