Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-WKVCopy
Newark Part No.10R1872
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685281438
Your Part Number
1,508 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.870 |
| 5+ | $21.300 |
| 10+ | $19.730 |
| 25+ | $18.610 |
| 50+ | $17.790 |
| 100+ | $17.010 |
| 250+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-WKVCopy
Newark Part No.10R1872
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685281438
Technical Datasheet
For Use WithEaton M22 Series Selector Switches
IP / NEMA Rating-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-WKV is a 2-position non-illuminated Selector Switch Operator with silver bezel and maintained V-position knob operation. It is designed for use with the M22 series selector switches.
Applications
Industrial
Technical Specifications
For Use With
Eaton M22 Series Selector Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for M22-WKV
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
