Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | PDG23F0015TFFLCopy |
| Newark Part No. | 73AH7336 |
| Product Range | PD Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $954.740 |
| 5+ | $835.400 |
| 10+ | $692.190 |
| 25+ | $620.580 |
| 50+ | $572.850 |
Price for:Each
Minimum: 1
Multiple: 1
$954.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | PDG23F0015TFFLCopy |
| Newark Part No. | 73AH7336 |
| Product Range | PD Series |
| Technical Datasheet | |
| Product Range | PD Series |
| Current Rating | 15A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | 250V |
| Voltage Rating VAC | 600V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | PD Series |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 600V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 15A |
|---|---|
| Voltage Rating VDC | 250V |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
