Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS811+N37P3SCopy
Newark Part No.11AC2651
Product RangeS811+ Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,530.100 |
| 5+ | $3,497.960 |
| 10+ | $3,465.810 |
| 25+ | $3,433.670 |
| 50+ | $3,267.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3,530.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS811+N37P3SCopy
Newark Part No.11AC2651
Product RangeS811+ Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating25hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating37A
Supply Voltage Min200VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20
Product RangeS811+ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
37A
Supply Voltage Max
600VAC
Product Range
S811+ Series
Power Rating
25hp
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
