Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | SF320SH5X5Copy |
| Newark Part No. | 41T3595 |
| Product Range | R9 Series |
| Also Known As | GTIN UPC EAN: 786685403656 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.210 |
| 5+ | $67.470 |
| 10+ | $65.740 |
| 25+ | $62.290 |
| 50+ | $58.820 |
| 100+ | $57.100 |
| 250+ | $55.370 |
Price for:Each
Minimum: 1
Multiple: 1
$69.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | SF320SH5X5Copy |
| Newark Part No. | 41T3595 |
| Product Range | R9 Series |
| Also Known As | GTIN UPC EAN: 786685403656 |
| Technical Datasheet | |
| Accessory Type | 320mm Shaft |
| For Use With | R5 Series Non Fusible Disconnect Switches |
| Product Range | R9 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The SF320SH5X5 is a 30A Extension Shaft for SH0 and SH00 5 x 5mm selector handle. It is suitable for use with the R5 series 30 to 100A rotary disconnect switches.
Applications
Industrial
Technical Specifications
| Accessory Type | 320mm Shaft |
|---|---|
| Product Range | R9 Series |
| For Use With | R5 Series Non Fusible Disconnect Switches |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
