New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      TMR5N08120

                      Time Delay Relay, 0.6 s, 60 s, TMR5 Series, DPDT, 10 A

                      EATON CUTLER HAMMER TMR5N08120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoTMR5N08120
                      Newark Part No.26P1043
                      Product RangeTMR5 Series
                      Also Known AsGTIN UPC EAN: 786685125121
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      376 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$304.490
                      5+$296.880
                      10+$289.260
                      25+$271.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $304.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoTMR5N08120
                      Newark Part No.26P1043
                      Product RangeTMR5 Series
                      Also Known AsGTIN UPC EAN: 786685125121
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC-
                      Time Min0.6s
                      Time Max60s
                      Product RangeTMR5 Series
                      Contact ConfigurationDPDT
                      Contact Current10A
                      Contact Voltage VAC240VAC
                      Relay TerminalsQuick Connect
                      Nom Input Voltage120V
                      Timing AdjustmentKnob
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The TMR5N08120 is a Time Delay Relay with 0.6 to 60 seconds timing range. The TMR5 series time delay relay is designed for a broad range of OEM applications. The TMR5 series offers non-programmable plug-in style timers with a variety of functions available. Each unit offers a single function and single input voltage and operates over a defined time delay range.

                      • ON delay
                      • 8-pin Socket
                      • Single timing range for each unit
                      • Wide variety of functions

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Voltage VDC

                      -

                      Time Max

                      60s

                      Contact Configuration

                      DPDT

                      Contact Voltage VAC

                      240VAC

                      Nom Input Voltage

                      120V

                      SVHC

                      No SVHC (17-Dec-2015)

                      Time Min

                      0.6s

                      Product Range

                      TMR5 Series

                      Contact Current

                      10A

                      Relay Terminals

                      Quick Connect

                      Timing Adjustment

                      Knob

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.