Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBAFBS28
Newark Part No.47T6230
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116927104
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBAFBS28
Newark Part No.47T6230
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116927104
Technical Datasheet
Accessory TypePlug-in Bridge
For Use WithXB Series Terminal Blocks
No. of Positions2Positions
Pitch Spacing-
Product RangeXB Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The XBAFBS28 is a 2-position Plug-in Bridge Jumper for cross connections in the bridge shaft. It is suitable for use with the XB series terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Plug-in Bridge
No. of Positions
2Positions
Product Range
XB Series
For Use With
XB Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
