Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT10Copy
Newark Part No.47T6240
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116904976
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 10+ | $7.950 |
| 25+ | $7.620 |
| 50+ | $7.120 |
| 100+ | $6.760 |
| 250+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT10Copy
Newark Part No.47T6240
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116904976
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeXB Series
SVHCLead
Product Overview
The XBUT10 is a 2-way gray through feed Terminal Block with 6AWG/10mm² maximum wire size. It features a compact design and maintenance-free screw connection. There is a double bridge shaft providing maximum flexibility. The double bridge shaft can accommodate individual chain bridging and step-down bridging from other terminal blocks.
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
XB Series
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
76A
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Alternatives for XBUT10
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
