Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE040D00TD040Copy
Newark Part No.57P7352
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 782116866298
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $649.190 |
| 5+ | $619.230 |
| 10+ | $591.300 |
| 25+ | $540.260 |
| 50+ | $508.750 |
Price for:Each
Minimum: 1
Multiple: 1
$649.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE040D00TD040Copy
Newark Part No.57P7352
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 782116866298
Technical Datasheet
Supply Voltage Min115VAC
Motor Starter TypeNon-Reversing Starter
Supply Voltage Max690VAC
No. of PhasesSingle Phase, Three Phase
Power Rating23kW
Current Rating40A
No. of Poles3 Pole
IP / NEMA RatingIP20
Product RangeXT Line IEC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
115VAC
Supply Voltage Max
690VAC
Power Rating
23kW
No. of Poles
3 Pole
Product Range
XT Line IEC Series
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
40A
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
