Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE170G00BCopy
Newark Part No.60AC3378
Product RangeXT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,574.310 |
| 2+ | $1,529.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,574.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE170G00BCopy
Newark Part No.60AC3378
Product RangeXT Series
Technical Datasheet
Load Current Inductive170A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC396kW
Switching Current AC1225A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive225A
Switching Current AC3170A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
170A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
225A
Coil Voltage VDC Nom
-
Load Current Resistive
225A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
96kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
170A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
