Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXFDC11Copy
Newark Part No.51M9133
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082773762
Your Part Number
183 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.080 |
| 5+ | $60.270 |
| 10+ | $56.200 |
| 25+ | $52.220 |
| 50+ | $46.590 |
| 100+ | $43.310 |
| 250+ | $39.890 |
| 5000+ | $39.090 |
Price for:Each
Minimum: 1
Multiple: 1
$63.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXFDC11Copy
Newark Part No.51M9133
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082773762
Technical Datasheet
For Use WithEaton XTRE Series Control Relays
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingTop Mount
Auxiliary Contact TerminalsScrew
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCEXFDC11 is a 2-pole 1NO-1NC front-mount Auxiliary Contact with screw terminals.
- 16A Conventional thermal current, open at 60°C
Applications
Industrial
Technical Specifications
For Use With
Eaton XTRE Series Control Relays
Auxiliary Contact Mounting
Top Mount
Product Range
XT Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
