Print Page
XTCEXSBN11
Auxiliary Contact, Eaton Cutler-Hammer XR Series Frame D - G Contactors, 1NO-1NC, Side Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXSBN11Copy
Newark Part No.51M9134
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784256
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.390 |
| 5+ | $93.780 |
| 10+ | $90.150 |
| 25+ | $86.540 |
| 50+ | $82.920 |
| 100+ | $78.550 |
| 250+ | $73.710 |
Price for:Each
Minimum: 1
Multiple: 1
$97.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXSBN11Copy
Newark Part No.51M9134
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784256
Technical Datasheet
For Use WithEaton Cutler-Hammer XR Series Frame D - G Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCEXSBN11 is a 2-pole 1NO/1NC side mount Auxiliary Contact for use with Eaton XT series frame D-R contactors.
Applications
Automation & Process Control
Technical Specifications
For Use With
Eaton Cutler-Hammer XR Series Frame D - G Contactors
Auxiliary Contact Mounting
Side Mount
Product Range
XT Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
