Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOBP16BC1Copy
Newark Part No.51M9161
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784317
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.760 |
| 5+ | $86.220 |
| 10+ | $85.680 |
| 25+ | $85.130 |
| 50+ | $84.590 |
| 100+ | $84.040 |
| 250+ | $83.500 |
Price for:Each
Minimum: 1
Multiple: 1
$90.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOBP16BC1Copy
Newark Part No.51M9161
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784317
Technical Datasheet
Overload Current Min100mA
Overload Current Max160mA
Coil Voltage DC Max220V
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
100mA
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
160mA
Product Range
XT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
