
| Quantity | Price |
|---|---|
| 1+ | $203.620 |
Product Information
Product Overview
The XTOE045CGS is an IEC control Electronic Overload Relay with 45mm contactor frame and ground fault for separate mount. The XT series electronic overload relay deliver enhanced motor protection and communications capabilities in a single compact device, directly monitoring motor current in each phase. Thermal modelling is performed electronically with precision solid-state components. Electronics accurately identify excessive current or phase loss and react to conditions with greater speed, reliability and repeatability than traditional electromechanical devices. Integral ground fault protection supporting true simultaneous ground fault protection and communications - an industry first, translates to reduced inventory, quicker installation time and a reduced physical footprint. The flexible communication with optional I/O enables easy integration into plant management systems for remote monitoring and control.
- Self-powered design, will accept AC voltages
- Electrically isolated 1NO-1NC contacts (push-to-test)
- Direct mount to XT contactors or separate mount
Applications
Industrial, Power Management
Technical Specifications
9A
690V
No SVHC (17-Dec-2015)
45A
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
