Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOMP24AC1Copy
Newark Part No.51M9197
Also Known AsGTIN UPC EAN: 4015080142850
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.220 |
| 5+ | $152.200 |
| 10+ | $145.840 |
| 25+ | $135.870 |
| 50+ | $120.290 |
| 100+ | $107.610 |
| 250+ | $100.990 |
Price for:Each
Minimum: 1
Multiple: 1
$160.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOMP24AC1Copy
Newark Part No.51M9197
Also Known AsGTIN UPC EAN: 4015080142850
Technical Datasheet
Overload Current Min160mA
Overload Current Max240mA
Coil Voltage DC Max220V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTOMP24AC1 is an IEC power control Miniature Overload Relay features 45mm mini frame and class 10A trip. The XT series miniature control includes non-reversing and reversing mini contactors, mini overload relays and snap-on accessories. A wide range of applications is possible including small electrical motors from fractional to 5Hp (460VAC) or up to 4kW (400VAC). Due to its compact size, the XT line of mini control is best suited to be applied in light duty loads such as hoisting, material handling, heating, lighting and automation systems.
- Phase failure sensitivity
- Direct mount to XTMC and XTMF mini contactors
- Manual and automatic reset by selector switch
- 1 Make (normally open) or 1 break (normally close) auxiliary contact as standard
- Test/off button
- Trip-free release
Applications
Automation & Process Control, Industrial, Power Management
Technical Specifications
Overload Current Min
160mA
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
240mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
