Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOMP40AC1Copy
Newark Part No.51M9198
Also Known AsGTIN UPC EAN: 4015080143000
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.300 |
| 5+ | $78.020 |
| 10+ | $77.740 |
| 25+ | $77.460 |
| 50+ | $77.180 |
| 100+ | $76.900 |
| 250+ | $76.620 |
Price for:Each
Minimum: 1
Multiple: 1
$78.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOMP40AC1Copy
Newark Part No.51M9198
Also Known AsGTIN UPC EAN: 4015080143000
Technical Datasheet
Overload Current Min240mA
Overload Current Max400mA
Coil Voltage DC Max220V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
240mA
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
400mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
