Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPB020BC1Copy
Newark Part No.51M9223
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 4015082833831
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $334.780 |
| 5+ | $321.970 |
| 10+ | $309.150 |
| 25+ | $284.880 |
| 50+ | $251.740 |
| 100+ | $232.600 |
Price for:Each
Minimum: 1
Multiple: 1
$334.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPB020BC1Copy
Newark Part No.51M9223
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 4015082833831
Technical Datasheet
Motor Starter TypeManual Starter
No. of PhasesThree Phase
Power Rating15kW
No. of Poles3 Pole
Current Rating20A
Supply Voltage Min200VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeXT Line IEC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Manual Starter
Power Rating
15kW
Current Rating
20A
Supply Voltage Max
690VAC
Product Range
XT Line IEC Series
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
