Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTRM10A22TDCopy
Newark Part No.51M9250
Also Known AsGTIN UPC EAN: 4015080100423
Your Part Number
303 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.120 |
| 5+ | $128.300 |
| 10+ | $122.470 |
| 25+ | $117.460 |
| 50+ | $115.760 |
| 100+ | $106.890 |
| 250+ | $100.300 |
Price for:Each
Minimum: 1
Multiple: 1
$134.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTRM10A22TDCopy
Newark Part No.51M9250
Also Known AsGTIN UPC EAN: 4015080100423
Technical Datasheet
Overload Adjustment Current Min1.5A
Overload Adjustment Current Max6A
Coil Voltage AC Max-
Coil Voltage DC Max24V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTRM10A22TD is a 4-pole Mini IEC Control Overload Relay with 2 normally-open 2 normally-closed (2NO-2NC) contact. The XT model meets UL, CSA, CCC and CE standards, it is the perfect product solution for IEC applications all over the world. The compact, space-saving and easy to install XT line of IEC contactor and starter is the efficient and effective solution for customer applications.
- 45mm Mini frame
- For use with mini and standard frame size contactors and starters
- IP20 Finger and back-of-hand proof
- -25 to 50°C Large ambient temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Overload Adjustment Current Min
1.5A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
6A
Coil Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
